0
0 Itemskr0.00
ex VAT
ex VAT

Multilayer Inductors:

22 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Inductors

(22)

Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3919441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
kr1.570
Min: 3000 / Mult: 3000
1µH
-
Multilayer
-
4142811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr0.149
Min: 10000 / Mult: 10000
15nH
-
Multilayer
-
4142813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
kr0.262
Min: 8000 / Mult: 8000
3.9nH
-
Multilayer
-
4142812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
kr0.268
Min: 8000 / Mult: 8000
2.7nH
-
Multilayer
-
4244727

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
5.1nH
-
Multilayer
-
4244724

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
47nH
-
Multilayer
-
4244729

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
270nH
-
Multilayer
-
4244725

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
4.3nH
-
Multilayer
-
4244723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
2.5nH
-
Multilayer
-
4244730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
300nH
-
Multilayer
-
4244732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.495
Min: 20000 / Mult: 20000
360nH
-
Multilayer
-
4244728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.436
Min: 20000 / Mult: 20000
9.1nH
-
Multilayer
-
4244726

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.436
Min: 20000 / Mult: 20000
4.7nH
-
Multilayer
-
4244731

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr0.494
Min: 20000 / Mult: 20000
330nH
-
Multilayer
-
4666820

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.570
100+
kr3.000
500+
kr2.810
1000+
kr2.640
2000+
kr2.490
More Pricing...
Min: 10 / Mult: 10
0.33µH
4.5A
Multilayer
4.1A
4666814

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr4.400
100+
kr3.710
500+
kr3.470
2500+
kr3.080
4000+
kr2.810
More Pricing...
Min: 10 / Mult: 10
2.2µH
800mA
Multilayer
950mA
4666821

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2500+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.33µH
3.3A
Multilayer
3.4A
4666817

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.33µH
3.9A
Multilayer
5.8A
4666819

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.570
100+
kr3.000
500+
kr2.810
1000+
kr2.640
2000+
kr2.490
More Pricing...
Min: 10 / Mult: 10
0.24µH
4.6A
Multilayer
7.6A
4666815

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.1µH
7.3A
Multilayer
7.4A
4666816

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.24µH
4.7A
Multilayer
6.3A
4666818

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.47µH
3.6A
Multilayer
4.1A
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account