Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIMC-0603-3N9S-T
Order Code4142813
Product RangeAIMC-0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | kr0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
kr2,096.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-0603-3N9S-T
Order Code4142813
Product RangeAIMC-0603 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.16ohm
Self Resonant Frequency6000MHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAIMC-0603 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionMultilayer
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6000MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.16ohm
DC Current Rating
500mA
Product Range
AIMC-0603 Series
Inductor Construction
Multilayer
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability