Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012T1R0M
Order Code3919441
Product RangeMCOIL MC Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | kr1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr4,710.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012T1R0M
Order Code3919441
Product RangeMCOIL MC Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.09ohm
Self Resonant Frequency-
DC Current Rating2.1A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionMultilayer
Core Material-
Product Length2mm
Product Width1.25mm
Product Height1mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Multilayer
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.09ohm
DC Current Rating
2.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability