0
0 Itemskr0.00
ex VAT
ex VAT

Multilayer SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4666820

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.570
100+
kr3.000
500+
kr2.810
1000+
kr2.640
2000+
kr2.490
More Pricing...
Min: 10 / Mult: 10
0.33µH
4.5A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.025ohm
± 20%
1.4mm
1.2mm
0.65mm
4666814

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr4.400
100+
kr3.710
500+
kr3.470
2500+
kr3.080
4000+
kr2.810
More Pricing...
Min: 10 / Mult: 10
2.2µH
800mA
Multilayer
950mA
LSCN Series
-
0.375ohm
± 20%
1mm
0.6mm
0.8mm
4666821

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2500+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.33µH
3.3A
Multilayer
3.4A
LSCN Series
0603 [1608 Metric]
0.047ohm
± 20%
1.6mm
0.8mm
0.5mm
4666817

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.33µH
3.9A
Multilayer
5.8A
LSCN Series
0505 [1412 Metric]
0.032ohm
± 20%
1.4mm
1.2mm
0.65mm
4666819

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.570
100+
kr3.000
500+
kr2.810
1000+
kr2.640
2000+
kr2.490
More Pricing...
Min: 10 / Mult: 10
0.24µH
4.6A
Multilayer
7.6A
LSCN Series
0505 [1412 Metric]
0.019ohm
± 20%
1.4mm
1.2mm
0.65mm
4666815

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.1µH
7.3A
Multilayer
7.4A
LSCN Series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
4666816

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.24µH
4.7A
Multilayer
6.3A
LSCN Series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
4666818

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr3.780
100+
kr3.220
500+
kr2.740
1000+
kr2.580
2000+
kr2.420
More Pricing...
Min: 10 / Mult: 10
0.47µH
3.6A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account