Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIMC-0402-15NJ-T
Order Code4142811
Product RangeAIMC-0402 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | kr0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
kr1,490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-0402-15NJ-T
Order Code4142811
Product RangeAIMC-0402 Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.6ohm
Self Resonant Frequency2500MHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeAIMC-0402 Series
Inductance Tolerance± 5%
Inductor ConstructionMultilayer
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2500MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.6ohm
DC Current Rating
300mA
Product Range
AIMC-0402 Series
Inductor Construction
Multilayer
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability