4 Nu kan du reservera lagervaror
Antal | |
---|---|
1+ | 27 699,000 kr |
Produktinformation
Produktöversikt
781440-01 is a 16 AI( 16bit, 1.25MS/s), 2 AO (2.86MS/s), 24 DIO USB-6351 multifunction I/O device. USB-6351 offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6351 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Screw terminal front connection
- 2047 samples analogue input FIFO buffer size
- Analog input absolute accuracy of 1520μV
Tekniska specifikationer
Multifunction I/O Device
16bit
2Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
Lead (21-Jan-2025)
1.25MSPS
16Channels
24I/O's
0°C to +45°C
USB-6351
Teknisk dokumentation (2)
Alternativ till 781440-01
1 produkt hittades
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad