2. Chemicals & Adhesives
                                                                                                3. Sealants
                                                                                                Skriv ut sida

                                                                                                SKPLAS48NTR

                                                                                                Plastix-48N Contractors Grade Silicone Sealant, Clear 300ml

                                                                                                SIKA
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                SIKA SKPLAS48NTR
                                                                                                TillverkareSIKA
                                                                                                Tillverkarens art.nr.SKPLAS48NTR
                                                                                                Orderkod3391098
                                                                                                ProduktsortimentSika - Plastix-48N Silicone Sealant
                                                                                                Även kalladGTIN UPC EAN: 5055492701572
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                SIKA
                                                                                                TillverkareSIKA
                                                                                                Tillverkarens art.nr.SKPLAS48NTR
                                                                                                Orderkod3391098
                                                                                                ProduktsortimentSika - Plastix-48N Silicone Sealant
                                                                                                Även kalladGTIN UPC EAN: 5055492701572
                                                                                                Sealant TypeSilicone
                                                                                                Sealant ApplicationsBuilding Construction, Electrical, Sanitary
                                                                                                Dispensing MethodCartridge
                                                                                                Sealant ColourTransparent
                                                                                                Volume300ml
                                                                                                Weight-
                                                                                                Product RangeSika - Plastix-48N Silicone Sealant
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktöversikt

                                                                                                A low modulus, neutral curing silicone sealant suitable for many construction and industrial applications, but particularly suited for all façade and roofline applications. Certified to: EN15651-1 type F EXT-INT-CC, Class F12.5E, EN15651-3 type S, Class XS3.Suitable for use with glass, lead, polycarbonate, and acrylic sheets, Perimeter pointing around uPVC, wood, aluminium and all other types of window and door frames, Expansion joint sealing, Weather sealing and joint sealing of aluminium glazing systems, curtain walling and pre-formed façade panels, General glazing sealing and draught proofing including repair work over existing sealant, Parapet and roofline weather sealing, Sanitary sealing, Sealing soft metals such as lead, brass, copper and zinc, General maintenance sealing of cars, caravans, mobile homes and boats.

                                                                                                • Excellent primerless adhesion to all common building substrates, porous and non-porous
                                                                                                • Internal and External use
                                                                                                • Fast curing and Solvent free
                                                                                                • Low dirt pick up and excellent break off and tooling
                                                                                                • Good flexibility +/- 12.5%
                                                                                                • Waterproof and weather resistant
                                                                                                • UV resistant and Chemical resistant
                                                                                                • Service temperature resistance (-50°C to +150°C)
                                                                                                • Certified for façade, cold climate and sanitary applications under EN15651
                                                                                                • 300ml

                                                                                                Tekniska specifikationer

                                                                                                Sealant Type

                                                                                                Silicone

                                                                                                Dispensing Method

                                                                                                Cartridge

                                                                                                Volume

                                                                                                300ml

                                                                                                Product Range

                                                                                                Sika - Plastix-48N Silicone Sealant

                                                                                                Sealant Applications

                                                                                                Building Construction, Electrical, Sanitary

                                                                                                Sealant Colour

                                                                                                Transparent

                                                                                                Weight

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:35069190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ej tillämpligt
                                                                                                RoHS-kompatibel för ftalater:Ej tillämpligt
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.354
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna