Antal | |
---|---|
1+ | 3 325,000 kr |
Produktinformation
Produktöversikt
TEP 150WI-F series 150W DC/DC railway converter modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges that cover the nominal 24, 36, 72 and 110VDC with ±40 % tolerance and the approval in accordance to EN 50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against overtemperature, overload, short-circuit, reverse input, overvoltage, input undervoltage lock-out they are hard to destroy. It features pollution degree PD 2, overvoltage category OVC I.
- Shielded metal case with screw terminals
- ultra-wide 4:1 input voltage ranges
- EN 50155 approval for railway applications
- Very high efficiency
- Constant current output characteristic for battery load applications
- With input filter for EN 55032 class B
- Wide operating temperature range from -40°C to +75°C
- Easy chassis and wall mounting
- 3-year product warranty
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
Tekniska specifikationer
Railway
4:1
1 Output
10A
-
3kV
Fixed, Adjustable
35.7mm
18V
TEP 150WI-F
Module
150W
15V
-
-
48V
52.5mm
160.5mm
75V
No SVHC (16-Jul-2019)
Teknisk dokumentation (2)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Taiwan
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad