Isolated Chassis Mount DC / DC Converters:
15 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippt remsa | 1+ 476,330 kr 5+ 420,130 kr 10+ 416,570 kr 50+ 399,990 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | Regulated | - | 48V | - | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ 405,570 kr 5+ 393,370 kr 10+ 381,290 kr 50+ 356,890 kr 100+ 349,730 kr | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 443,400 kr 5+ 432,320 kr 10+ 421,240 kr 50+ 379,940 kr | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 540,660 kr 5+ 512,840 kr 10+ 508,940 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ 542,440 kr 5+ 512,840 kr 10+ 510,950 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 33W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ 534,990 kr 5+ 512,840 kr 10+ 502,600 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 33W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series | |||||
Each | 1+ 2 489,000 kr 5+ 2 364,000 kr 10+ 2 240,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 4 870,000 kr 5+ 4 773,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | - | 3kV | 110V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ 427,620 kr 5+ 416,990 kr 10+ 406,240 kr 50+ 363,490 kr 100+ 356,220 kr | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 5 648,000 kr 5+ 5 535,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ 2 740,000 kr 5+ 2 685,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 110V | Panel | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ 3 579,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 3kV | 110V | - | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 43V | 160V | TEP 150WI-F | |||||
Each | 1+ 3 325,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 3kV | 48V | - | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 18V | 75V | TEP 150WI-F | |||||
Each | 1+ 875,540 kr 5+ 845,610 kr 10+ 816,110 kr 50+ 775,820 kr | Min: 1 / Mult: 1 | ITE & Industrial | Enclosed | 6:1 | 120W | 1 Output | 12V | 10A | Regulated | 4kV | - | - | Fixed | 86mm | 41mm | 191mm | 250V | 1.5kV | RSDH-150 Series | |||||
Each | 1+ 916,970 kr 5+ 783,260 kr 10+ 767,610 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series |