Antal | |
---|---|
120+ | 70,550 kr |
Produktinformation
Produktöversikt
The ATSAM3U2EA-AU is a SMART SAM3U series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M3 RISC processor. It operates at a maximum speed of 96MHz and features 128kB of flash memory and 32kB of SRAM. The peripheral set includes a high speed USB device and PHY at 480Mbps, high-speed multimedia card interface for SDIO/SD/MMC, a 16-bit external bus interface supporting NAND flash, three USARTs, two TWIs (I²C), four SPIs, I²S, four PWM timers, three 16-bit timers, RTC, 8x12-bit and 8x10-bit ADC. The architecture is designed to sustain high-speed data transfers. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput. The SAM3U1C operates from 1.62 to 3.6V.
- ARM Cortex-M3 revision 2.0 running at up to 96MHz
- Memory protection unit (MPU)
- Thumb®-2 instruction set
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- 3 to 20MHz Resonator oscillators
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent clock for device clock in low power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 high speed device
- Sleep, wait and backup modes
- 1 Serial peripheral interface (SPI)
- 1 Synchronous serial controller (SSC) (I²S)
- 1 High speed multimedia card interface (HSMCI) (SDIO/SD/MMC)
- 3-channel 16-bit Timer/counter (TC) for capture, compare and PWM
- 4-channel 16-bit PWM (PWMC)
- 32-bit Real-time timer (RTT) and real-time clock (RTC) with calendar and alarm features
Tillämpningar
Computers & Computer Peripherals, Industrial
Tekniska specifikationer
SAM 32 Family SAM 3U Series Microcontrollers
32 bit
128KB
LQFP
EBI, EMI, I2C, SPI, SSC, UART, USART
16Channels
1.62V
-40°C
Surface Mount
SAM 3U
MSL 3 - 168 hours
ARM Cortex-M3
96MHz
144Pins
96I/O's
36KB
10Bit, 12Bit
3.6V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Teknisk dokumentation (3)
Alternativ till ATSAM3U2EA-AU
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:France
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad