ARM Microcontrollers:
18 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 94,860 kr 25+ 86,440 kr 100+ 82,340 kr 250+ 78,240 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | LQFP | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 105,320 kr 25+ 95,740 kr 100+ 86,710 kr 250+ 84,930 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | TFBGA | 96I/O's | I2C, SPI, USART, USB | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 131,250 kr 25+ 119,400 kr | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 135,490 kr 25+ 123,090 kr 100+ 111,460 kr 500+ 109,280 kr | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 144,670 kr 25+ 131,630 kr 100+ 119,250 kr 500+ 116,910 kr | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 1+ 144,670 kr 25+ 131,630 kr 100+ 119,250 kr 500+ 116,910 kr | Min: 10 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 1+ 135,490 kr 25+ 123,090 kr 100+ 111,460 kr 500+ 109,280 kr | Min: 10 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ 109,890 kr 10+ 86,150 kr 25+ 80,250 kr 50+ 77,010 kr 100+ 73,670 kr Fler priser ... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 176Pins | VFBGA | 96I/O's | I2C, SPI, UART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 70°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each | 1+ 255,670 kr 25+ 232,380 kr 100+ 210,530 kr 250+ 206,300 kr | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ 132,270 kr 25+ 120,250 kr 100+ 108,770 kr 250+ 106,580 kr | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 350+ 265,790 kr | Min: 350 / Mult: 350 | R-IN Family R-IN32M3 Series R-IN32 Group Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 768KB | 324Pins | BGA | 96I/O's | CAN, I2C, UART | 512KB | - | - | 900mV | 1.1V | -40°C | 85°C | Surface Mount | R-IN | R-IN32M3 | |||||
Each | 184+ 69,320 kr | Min: 184 / Mult: 184 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 128KB | 144Pins | LFBGA | 96I/O's | I2C, I2S, SPI, USART, USB | 36KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 120+ 65,980 kr | Min: 120 / Mult: 120 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 64KB | 144Pins | LQFP | 96I/O's | I2C, I2S, SPI, USART, USB | 20KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 251,970 kr 25+ 229,020 kr | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 208Pins | PQFP | 96I/O's | EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 120+ 70,550 kr | Min: 120 / Mult: 120 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 128KB | 144Pins | LQFP | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 36KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 184+ 64,420 kr | Min: 184 / Mult: 184 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 64KB | 144Pins | LFBGA | 96I/O's | I2C, I2S, SPI, USART, USB | 20KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ 77,460 kr | Min: 1000 / Mult: 1000 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 176Pins | VFBGA | 96I/O's | I2C, SPI, UART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each | 1+ 139,100 kr 5+ 132,900 kr 10+ 115,400 kr 30+ 111,900 kr 90+ 106,950 kr Fler priser ... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 128KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM9XE |