Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 30,760 kr |
Produktinformation
Produktöversikt
The TPS3701DDCT is a Window Comparator with internal reference for over and under-voltage detection. The wide-supply voltage window comparator operates over a 1.8 to 36V range. The device has two precision comparators with an internal 400mV reference and two open-drain outputs rated to 25V for over and under-voltage detection. Use the TPS3701 as a window comparator or as two independent voltage monitors, set the monitored voltage with the use of external resistors. OUTA is driven low when the voltage at the INA pin drops below the negative threshold and goes high when the voltage returns above the positive threshold. OUTB is driven low when the voltage at the INB pin rises above the positive threshold and goes high when the voltage drops below the negative threshold. The comparator in the TPS3701 includes built-in hysteresis for noise rejection, thereby ensuring stable output operation without false triggering.
- 400mV Adjustable threshold
- Open-drain outputs for over and under-voltage detection
- 7µA Low quiescent current
- 0.75% Over-temperature and 0.25% typical high threshold accuracy
- 5.5mV Internal hysteresis
- Green product and no Sb/Br
Tillämpningar
Automation & Process Control, Computers & Computer Peripherals, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Alternative Energy, Audio
Tekniska specifikationer
Voltage
155µs
SOT-23
Open Drain
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOT-23
2 Comparators
2Channels
1.8V to 36V
6Pins
Single Supply
-40°C
-
-
-
Open Drain
155µs
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad