2. Test & Measurement
                      3. Test Equipment Services, Warranties & Training
                      4. Test Equipment Warranties
                      Skriv ut sida

                      P6248 G5

                      Test Equipment Warranty, Complete Gold Care Plan, 5 Years

                      TEKTRONIX P6248 G5
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareTEKTRONIX
                      Tillverkarens art.nr.P6248 G5
                      Orderkod4398326
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Digital leverans
                      finns att hämta om 2–3 arbetsdagar
                      Visa stängningstider
                      Antal
                      1+35 960,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      35 960,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareTEKTRONIX
                      Tillverkarens art.nr.P6248 G5
                      Orderkod4398326
                      Tekniskt datablad

                      Data Sheet

                      Warranty TypeComplete Gold Care Plan
                      Warranty Extension5 Years
                      For Use WithTektronix P6248 1.5GHz Differential Probes
                      FeaturesAccess to a Loaner Product During Repair or Advance Exchange To Reduce Downtime, ESD/EOS
                      Product Range-
                      SVHCTo Be Advised

                      Produktöversikt

                      P6248 G5 is a 5 year Gold Care service plan - premium care for P6248 1.5GHz differential probes. During repair periods, Gold Care customers are entitled to a free loaner unit that is of equal or higher performance as product being repaired. To minimize downtime, loaner units are shipped within 48hrs of initiation of service. The Gold Care Plan provides a seamless ownership experience without incurring additional service-related costs over the plan coverage period. Repair costs for ESD and EOS events are handled free of charge. To further reduce downtime, Gold Care instruments are placed at the front of the queue once they reach our service centre. Products are returned in like-new condition. When necessary, a factory certified calibration is included at no additional charge. Online tools are provided for added visibility as your instruments progress through the service process.

                      • 5 year protection plan (G5)
                      • Extension of standard product warranty
                      • Protection from manufacturer defects

                      Tekniska specifikationer

                      Warranty Type

                      Complete Gold Care Plan

                      For Use With

                      Tektronix P6248 1.5GHz Differential Probes

                      Product Range

                      -

                      Warranty Extension

                      5 Years

                      Features

                      Access to a Loaner Product During Repair or Advance Exchange To Reduce Downtime, ESD/EOS
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
                      United States
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:49070090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ej tillämpligt
                      RoHS-kompatibel för ftalater:Ej tillämpligt
                      SVHC:To Be Advised
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.00001