Antal | |
---|---|
450+ | 400,650 kr |
Produktinformation
Produktöversikt
HCEM100GUH9P5 is a HCE series miniature amplified pressure sensor. It performs precision digital signal conditioning and provide analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature SMT housing allows for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital SPI bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to 100mbar operating pressure, 1.2bar proof pressure, 2bar burst pressure
- Gauge pressure mode
- Unidirectional calibration
- SMD, 1 port housing
- Barbed porting, prime grade
Kommentarer
Sensor might not function or be operable above an absolute maximum rating of VS= 6.5V.
Tekniska specifikationer
Gauge
Voltage, SPI Digital
100mbar
5VDC
SMD
Analogue, Digital
Single Radial Barbless
SPI
-25°C
HCE Series
Lead (21-Jan-2025)
0mbar
Gauge
4.5VDC
5.5VDC
8Pins
±0.5%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Germany
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad