2. Semiconductors - Discretes
                                                                                                3. IGBTs
                                                                                                4. Single IGBTs
                                                                                                Skriv ut sida

                                                                                                RGTVX6TS65GC11

                                                                                                IGBT, 144 A, 1.5 V, 404 W, 650 V, TO-247N, 3 Pins

                                                                                                Date/Lot Code

                                                                                                ROHM
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ROHM RGTVX6TS65GC11
                                                                                                TillverkareROHM
                                                                                                Tillverkarens art.nr.RGTVX6TS65GC11
                                                                                                Orderkod2913839
                                                                                                ProduktsortimentField Stop Trench RGTV Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                ROHM
                                                                                                TillverkareROHM
                                                                                                Tillverkarens art.nr.RGTVX6TS65GC11
                                                                                                Orderkod2913839
                                                                                                ProduktsortimentField Stop Trench RGTV Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Continuous Collector Current144A
                                                                                                Collector Emitter Saturation Voltage1.5V
                                                                                                Power Dissipation404W
                                                                                                Collector Emitter Voltage Max650V
                                                                                                Transistor Case StyleTO-247N
                                                                                                No. of Pins3Pins
                                                                                                Operating Temperature Max175°C
                                                                                                Transistor MountingThrough Hole
                                                                                                Product RangeField Stop Trench RGTV Series
                                                                                                MSL-
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                New 650V IGBTs Deliver Class-Leading Efficiency with Soft Switching. Two new types of 650V IGBTs that combine class-leading low conduction loss with high-speed switching characteristics. This makes them ideal for power conversion in general-purpose inverters and converters for consumer appliances, such as ACs and IH (Induction Heaters), as well as industrial equipment, including power conditioners, welding machines, and UPS (Uninterrupted Power Supplies). The RGTV series features short circuit tolerance.

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Continuous Collector Current

                                                                                                144A

                                                                                                Power Dissipation

                                                                                                404W

                                                                                                Transistor Case Style

                                                                                                TO-247N

                                                                                                Operating Temperature Max

                                                                                                175°C

                                                                                                Product Range

                                                                                                Field Stop Trench RGTV Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Collector Emitter Saturation Voltage

                                                                                                1.5V

                                                                                                Collector Emitter Voltage Max

                                                                                                650V

                                                                                                No. of Pins

                                                                                                3Pins

                                                                                                Transistor Mounting

                                                                                                Through Hole

                                                                                                MSL
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
                                                                                                Thailand
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85412900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.006421