2. Semiconductors - ICs
                                                                                                3. Clock & Timing
                                                                                                4. Clock Buffers
                                                                                                Skriv ut sida

                                                                                                9DBL0452CKILFT

                                                                                                Fanout Buffer IC, Zero Delay Buffer IC, 125MHz, 4 Outputs, 3.465V, VFQFPN-EP-32, -40°C to 85°C

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                RENESAS 9DBL0452CKILFT
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareRENESAS
                                                                                                Tillverkarens art.nr.9DBL0452CKILFT
                                                                                                Orderkod4207978
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 14 vecka(or)
                                                                                                Antal
                                                                                                2500+16,910 kr
                                                                                                Pris för:Each (Supplied on Full Reel)
                                                                                                Minimum: 2500
                                                                                                Flera: 2500
                                                                                                42 275,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                RENESAS
                                                                                                TillverkareRENESAS
                                                                                                Tillverkarens art.nr.9DBL0452CKILFT
                                                                                                Orderkod4207978
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Clock IC TypeFanout Buffer, Zero Delay Buffer
                                                                                                Clock Buffer TypeFanout Buffer, Zero Delay Buffer
                                                                                                Frequency125MHz
                                                                                                Clock IC Case StyleVFQFPN-EP
                                                                                                No. of Outputs4Outputs
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max3.465V
                                                                                                IC Case / PackageVFQFPN-EP
                                                                                                No. of Pins32Pins
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                9DBL0452CKILFT is a PCIe zero-delay/fanout buffer. This buffer is low-power, high-performance member of Renesas full featured PCIe family. It supports PCIe Gen1 through Gen5. Typical application includes PCIe riser cards, nVME storage, networking, accelerators, industrial control/embedded.

                                                                                                • 4 number of clocks outputs, 85 ohms output impedance
                                                                                                • Common clocked, independent reference with and without spread spectrum (SRIS, SRNS)
                                                                                                • Additive PCIe Gen5 CC jitter <lt/> 60fs RMS (fanout mode)
                                                                                                • PCIe Gen5 CC jitter <lt/> 150fs RMS (High-BW ZDB Mode)
                                                                                                • Low-power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
                                                                                                • Spread-spectrum compatible, dedicated OE# pin for each output
                                                                                                • 1MHz to 200MHz operation in fan-out mode range
                                                                                                • 3 selectable SMBus addresses, SMBus interface not required for device operation
                                                                                                • Extensive SMBus-selectable features allow optimization to customer requirements
                                                                                                • 32 pin VFQFPN package, industrial ambient operating temperature range from -40 to 85°C

                                                                                                Tekniska specifikationer

                                                                                                Clock IC Type

                                                                                                Fanout Buffer, Zero Delay Buffer

                                                                                                Frequency

                                                                                                125MHz

                                                                                                No. of Outputs

                                                                                                4Outputs

                                                                                                Supply Voltage Max

                                                                                                3.465V

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Qualification

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Clock Buffer Type

                                                                                                Fanout Buffer, Zero Delay Buffer

                                                                                                Clock IC Case Style

                                                                                                VFQFPN-EP

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                IC Case / Package

                                                                                                VFQFPN-EP

                                                                                                Product Range

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentation (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Taiwan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
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
                                                                                                Vikt (kg):.00001
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code