Produktinformation
Produktöversikt
RMOD500-60-12.4SW is RMOD500-W DC-DC converter ideal for use in all off-highway electric vehicles. This has an extremely robust plug & play module with 500W, which generates the isolated Vout 12.4 / 13.7 / 24.5VDC low voltage network from the traction battery level. It has wide input voltage range 32-96V covers the common 48V and 80V battery voltages in this off-highway segment. This product is waterproof and dust-proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions. It also includes an input reverse polarity, input UVLO, output OCP, SCP, OVP, and OTP protections. Approved by UL62368-1 certified, CAN/CSA-C22.2 No. 62368-1 certified, EN62368-1, CAN/CSA-C22.2 NO. 62368-1:2014, EN62368-1:2014 + A11:2017.
- Output voltage is 12.4VDC(nominal), output current is 40A(max)
- Efficiency is 88.2%(tested at nominal input and 100% +25°C ambient)
- Operating temperature range from -40°C to +90°C
- Parallel operation capability, control ON/OFF function
- 4.53” x 8.0” single input
- Pollution degree is PD2(according to UL62368-1)
- Aluminium case material
- Dimension (LxWxH) is 197.99mm x 112.9mm x 44.95mm
- IP rating is IP67
Tekniska specifikationer
ITE
-
1 Output
40A
-
2.25kV
Fixed
45mm
32V
RMOD500-W Series
Module
500W
12.4V
-
Regulated
60V
113mm
170.2mm
96V
No SVHC (21-Jan-2025)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Thailand
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad