2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Board Mount Pressure Sensors
                                                                                                Skriv ut sida

                                                                                                DEL-2SMPB-02E

                                                                                                Pressure Sensor, Barometric, 30 kPa, 110 kPa, 1.71 V, 3.6 V, LGA

                                                                                                OMRON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                OMRON DEL-2SMPB-02E
                                                                                                TillverkareOMRON
                                                                                                Tillverkarens art.nr.DEL-2SMPB-02E
                                                                                                Orderkod3460658
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                OMRON
                                                                                                TillverkareOMRON
                                                                                                Tillverkarens art.nr.DEL-2SMPB-02E
                                                                                                Orderkod3460658
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Pressure TypeBarometric
                                                                                                Operating Pressure Min30kPa
                                                                                                Operating Pressure Max110kPa
                                                                                                Supply Voltage Min1.71V
                                                                                                Supply Voltage Max3.6V
                                                                                                Sensor Case / PackageLGA
                                                                                                No. of Pins9Pins
                                                                                                Sensor Case StyleLGA
                                                                                                Sensor Output TypeDigital
                                                                                                Accuracy-
                                                                                                Pressure Port Type-
                                                                                                Sensor MountingSurface Mount
                                                                                                Output InterfaceI2C, SPI
                                                                                                Media TypeAir
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                SVHCTo Be Advised

                                                                                                Tekniska specifikationer

                                                                                                Pressure Type

                                                                                                Barometric

                                                                                                Operating Pressure Max

                                                                                                110kPa

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                9Pins

                                                                                                Sensor Output Type

                                                                                                Digital

                                                                                                Pressure Port Type

                                                                                                -

                                                                                                Output Interface

                                                                                                I2C, SPI

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Operating Pressure Min

                                                                                                30kPa

                                                                                                Supply Voltage Min

                                                                                                1.71V

                                                                                                Sensor Case / Package

                                                                                                LGA

                                                                                                Sensor Case Style

                                                                                                LGA

                                                                                                Accuracy

                                                                                                -

                                                                                                Sensor Mounting

                                                                                                Surface Mount

                                                                                                Media Type

                                                                                                Air

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Japan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000056