2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Display Drivers
                      Skriv ut sida

                      PCF8566T/1,118

                      Display LCD Driver, 14 Segments, 2.5 V to 6 V, I2C Interface, VSO-40

                      NXP PCF8566T/1,118
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareNXP
                      Tillverkarens art.nr.PCF8566T/1,118
                      Orderkod2066172
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareNXP
                      Tillverkarens art.nr.PCF8566T/1,118
                      Orderkod2066172
                      Tekniskt datablad

                      Data Sheet

                      Display Driver TypeLCD Driver
                      No. of Digits6
                      No. of Segments14
                      IC Case / PackageVSO
                      No. of Pins40Pins
                      Supply Voltage Min2.5V
                      Supply Voltage Max6V
                      InterfacesI2C
                      Product Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Produktöversikt

                      PCF8566T/1,118 is a universal LCD driver for low multiplex rates. It is a peripheral device that interfaces to almost any Liquid Crystal Display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 24 segments and can easily be cascaded for larger LCD applications. The PCF8566 is compatible with most microprocessors or microcontrollers and communicates via a two-line bidirectional I2C bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing and by display memory switching (static and duplex drive modes).

                      • No external components required (even in multiple device applications)
                      • Selectable backplane drive configuration: static or 2, 3, 4 backplane multiplexing
                      • Internal LCD bias generation with voltage-follower buffers, 24 × 4-bit RAM for display data storage
                      • Auto-incremented display data loading across device sub address boundaries
                      • Display memory bank switching in static and duplex drive modes, LCD and logic supplies may separated
                      • 2.5V to 6V power supply range, low power consumption
                      • Power-saving mode for extremely low power consumption in battery-operated and telephone applications
                      • TTL and CMOS compatible, manufactured in silicon gate CMOS process
                      • 40-leads plastic very small outline package
                      • Storage temperature range from -65 to +150°C

                      Varningar

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniska specifikationer

                      Display Driver Type

                      LCD Driver

                      No. of Segments

                      14

                      No. of Pins

                      40Pins

                      Supply Voltage Max

                      6V

                      Product Range

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Digits

                      6

                      IC Case / Package

                      VSO

                      Supply Voltage Min

                      2.5V

                      Interfaces

                      I2C

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      Teknisk dokumentation (3)

                      CAD CadSoft_EAGLE EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Thailand
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.000892