Behöver du fler?
Antal | |
---|---|
1+ | 6 199,000 kr |
Produktinformation
Produktöversikt
782536-01 is a SCB-68A 68-pin female screw terminal to 68-pin female D-SUB, DIN-rail, shielded I/O connector terminal block. The SCB-68A provides a shielded I/O connection for interfacing I/O signals to plug-in data acquisition devices with 68-pin connectors. This terminal block combines with shield cables to provide low-noise signal termination. The SCB-68A incorporates a completely redesigned mechanical enclosure with a magnetic removable lid, DIN-rail mount compatibility, and a resettable fuse. It is compatible with single- and dual-connector multifunction I/O with 68-pin connectors. The SCB-68A also includes two general-purpose breadboard areas and an onboard Cold-junction compensation sensor.
- Power consumption (at +5VDC, ±5%) is 800mA maximum from host computer
- Dimension (including feet) is 147.32mm × 147.32mm × 30.48mm
- Operating temperature range from 0°C to 70°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
Tekniska specifikationer
I/O Connector Terminal Block
SCB-68A
NI Test and Measurement Devices
To Be Advised
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad