Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 247 055,000 kr |
Produktinformation
Produktöversikt
The PXIe-4145 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4 wire) sensing for accurate measurements. The fast sample rate of the PXIe-4145 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4145 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.
Tekniska specifikationer
4Channels
Current/Voltage Measure, Current/Voltage Source
± 6V
-
To Be Advised
PXIe-4145
3W
± 500mA
3 Years
Teknisk dokumentation (1)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad