Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 56 735,000 kr |
Produktinformation
Produktöversikt
The PXI-2510 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests. Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXI-2510 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).
Tekniska specifikationer
PXI Signal Insertion Switch Module
68Channels
Electromechanical
2A
NI PXI Controller
To Be Advised
-
PXI Hybrid
150VDC
6.5MHz
PXI-2510
Teknisk dokumentation (1)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad