Antal | |
---|---|
5000+ | 33,290 kr |
Produktinformation
Produktöversikt
MP6615GQKT-Z is an H-bridge DC motor driver with a full bridge consisting of four N-channel power MOSFETs. This device also integrates pre-drivers, gate driver power supplies, and current-sense amplifiers. It provides 11mohm MOSFETs at 25°C and can deliver up to 8A of continuous output current (IOUT), depending on the thermal and PCB layout. This device uses an internal charge pump to generate the gate driver supply voltage for the high-side MOSFETs (HS-FETs). A trickle charge circuit maintains sufficient gate driver voltage to operate at 100% duty cycle. Internal safety features include thermal shutdown, under-voltage lockout (UVLO), and over-current protection (OCP). It is used in applications such as brushed DC motors, door locks and latch motors, and seat actuators.
- Operating input voltage range from 4.75V to 40V, internal full H-bridge driver
- Internal charge pump supports 100% duty cycle operation
- Under-voltage lockout (UVLO) and over-voltage protection (OVP)
- Thermal shutdown protection, over-current protection (OCP)
- Integrated bidirectional current-sense amplifiers
- Quiescent current is 2.6mA typical at (nSLEEP = 1, ENx = 0)
- Internal pull-down resistance is 500Kohm typical at (VIN = 24V, PGND = GND = 0V)
- UVLO hysteresis is 480mV typical at (VIN = 24V, PGND = GND = 0V)
- Charge pump frequency is 2000KHz typical at (VIN = 24V, PGND = GND = 0V)
- Operating junction temperature range from -40°C to +125°C, TQFN-26 package
Kommentarer
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Tekniska specifikationer
H-Bridge Motor Driver
1Outputs
-
26Pins
40V
125°C
-
Brushed DC
8A
TQFN
4.75V
-40°C
-
No SVHC (19-Jan-2021)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Switzerland
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad