2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Daughter Boards & Modules - ARM
                                                                                                Skriv ut sida

                                                                                                MIKROE-4666

                                                                                                FUSION FOR PIC V8 WITH PIC24EP512GU814

                                                                                                MIKROELEKTRONIKA
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MIKROELEKTRONIKA MIKROE-4666
                                                                                                TillverkareMIKROELEKTRONIKA
                                                                                                Tillverkarens art.nr.MIKROE-4666
                                                                                                Orderkod4064294
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                2 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+3 562,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                3 562,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MIKROELEKTRONIKA
                                                                                                TillverkareMIKROELEKTRONIKA
                                                                                                Tillverkarens art.nr.MIKROE-4666
                                                                                                Orderkod4064294
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Produktöversikt

                                                                                                Fusion for PIC v8 is a development board designed for rapid development of embedded applications. Redesigned from the ground up, it offers broad set of standard, as well as several unique features never seen before in the world of embedded electronics: programming and debugging over Wi-Fi network, support for a large number of PIC MCUs regardless of their pin number and more. The development board is designed so that the developer has everything that might be needed for the application development, following the Swiss Army knife concept: a highly advanced programmer/debugger module, a powerful and clean power supply module, a huge set of connectivity options including USB, Ethernet, CAN (on the MCU Card, if supported), UART, as well as set of Mikroe proprietary standards and technologies, including the well-established mikroBUS™ standard, a standardized MCU Card socket and a standardized 2x20 display connector. A number of interactive options available such as buttons, LEDs, switches.

                                                                                                • Fusion for PIC v8 with on-board CODEGRIP over USB-C and Wi-Fi + MCU CARD for PIC24EP512GU814
                                                                                                • CODEGRIP integrated programmer/debugger module supports a wide range of different PIC MCUs
                                                                                                • Fusion for PIC v8 offers five improved mikroBUS ™ sockets
                                                                                                • Equipped with two display connectors
                                                                                                • CODEGRIP Suite, offering complete control over the EasyPIC PRO v8 development board

                                                                                                Innehåll

                                                                                                Fusion for PIC v8 board, MCU card, USB cable, USB C female to USB A male adapter, USB micro female to USB C male adapter, User manual, Board schematic, CODEGRIP suite quick start guide, Damage resistant protective box.

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Tariffnr:84733020
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):1.9