2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Daughter Boards & Modules - ARM
                                                                                                Skriv ut sida

                                                                                                MIKROE-3784

                                                                                                32-BIT ARM CORTEX-M3 MCU CARD

                                                                                                MIKROELEKTRONIKA
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MIKROELEKTRONIKA MIKROE-3784
                                                                                                MIKROELEKTRONIKA MIKROE-3784
                                                                                                MIKROELEKTRONIKA MIKROE-3784
                                                                                                TillverkareMIKROELEKTRONIKA
                                                                                                Tillverkarens art.nr.MIKROE-3784
                                                                                                Orderkod3296602
                                                                                                Ditt artikelnummer
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 8 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+565,340 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                565,34 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MIKROELEKTRONIKA
                                                                                                TillverkareMIKROELEKTRONIKA
                                                                                                Tillverkarens art.nr.MIKROE-3784
                                                                                                Orderkod3296602
                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M3
                                                                                                Silicon Core NumberSTM32F100ZE
                                                                                                Silicon Family NameSTM32
                                                                                                For Use WithMikroElektronika Fusion Development Boards
                                                                                                Kit ContentsMCU Card STM32F100ZE
                                                                                                Product Range-

                                                                                                Produktöversikt

                                                                                                MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.

                                                                                                • MCU card 13 for STM32 STM32F100ZE

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M3

                                                                                                Silicon Family Name

                                                                                                STM32

                                                                                                Kit Contents

                                                                                                MCU Card STM32F100ZE

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                STM32F100ZE

                                                                                                For Use With

                                                                                                MikroElektronika Fusion Development Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Lagstiftning och miljö

                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.018