Antal | |
---|---|
250+ | 25,400 kr |
Produktinformation
Produktöversikt
The MCP8026-115E/PT is a 3-phase Brushless DC (BLDC) Motor Gate Driver with power module, sleep mode and LIN transceiver. The MCP8026 device is power module containing three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The driver has shoot-through, overcurrent and short-circuit protection. A sleep mode has been added to achieve a typical key-off quiescent current of 5µA. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5 and 12V low-dropout voltage regulators are capable of delivering 30mA of current.
- LIN Transceiver interface - Supports baud rates up to 20Kbaud
- Internal pull-up resistor and diode
- Protected against ground shorts
- Protected against loss of ground
- Automatic thermal shutdown protection
- LIN Bus dominant timeout
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- Overcurrent and short circuit protection
- Overcurrent comparator with DAC reference
- Neutral simulator
- Buck regulator under-voltage lockout - 4V
- Under-voltage lockout (UVLO) - 5.5V except buck
- Transient (100ms) voltage tolerance - 48V
Tillämpningar
Automotive, HVAC, Consumer Electronics, Motor Drive & Control, Avionics
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniska specifikationer
Motor Gate Driver
3Outputs
12V
48Pins
28V
125°C
-
No SVHC (25-Jun-2025)
TQFP
Three Phase Brushless DC
500mA
TQFP
6V
-40°C
AEC-Q100
MSL 3 - 168 hours
-
Teknisk dokumentation (2)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad