2. Semiconductors - ICs
                                                                                                3. Clock,Timing & Frequency Management
                                                                                                4. Delay Lines
                                                                                                Skriv ut sida

                                                                                                SY100EP195VTG

                                                                                                DELAY LINE, PROG, 1024, 12.2NS, TQFP-32

                                                                                                MICREL SEMICONDUCTOR
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MICREL SEMICONDUCTOR SY100EP195VTG
                                                                                                TillverkareMICREL SEMICONDUCTOR
                                                                                                Tillverkarens art.nr.SY100EP195VTG
                                                                                                Orderkod2431897
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                MICREL SEMICONDUCTOR
                                                                                                TillverkareMICREL SEMICONDUCTOR
                                                                                                Tillverkarens art.nr.SY100EP195VTG
                                                                                                Orderkod2431897
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Total Delay Time12.2ns
                                                                                                Delay Time per Tap10ps
                                                                                                No. of Taps1024
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max5.5V
                                                                                                Digital IC CaseTQFP
                                                                                                No. of Pins32Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Alternativ till SY100EP195VTG

                                                                                                2 produkter hittades

                                                                                                Produktöversikt

                                                                                                The SY100EP195VTG is a high-speed low-skew PECL/ECL 1:4 precision Fanout Buffer with 2:1 mux input accepts a single-ended PECL/ECL source (CLK1) and a differential PECL/ECL/HSTL source (CLK0). All I/O pins are 100K EP PECL/ECL logic compatible. AC performance is guaranteed over the industrial -40 to +85°C temperature range and 3.3 to 5V supply voltage. This device will operate in PECL/LVPECL or ECL/LVECL mode. For clock applications, the high-speed design combined with an extremely fast rise/fall time of less than 225ps produces a toggle frequency as high as 2.5GHz (~400mVPP swing). A VBB output reference pin is available for AC-coupled and single-ended input applications. In addition, a synchronous output enable function is provided. For applications that require a different I/O combination, consult Micrel's website and choose from a comprehensive product line of high-speed, low-skew fanout buffers, translators and clock dividers.

                                                                                                • VBB reference for AC-coupled or single-ended applications
                                                                                                • Output enable/disable function

                                                                                                Tillämpningar

                                                                                                Industrial

                                                                                                Tekniska specifikationer

                                                                                                Total Delay Time

                                                                                                12.2ns

                                                                                                No. of Taps

                                                                                                1024

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Delay Time per Tap

                                                                                                10ps

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Digital IC Case

                                                                                                TQFP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                South Korea
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.007407