2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. Nonvolatile RAM
                                                                                                Skriv ut sida

                                                                                                CY14B256LA-SZ25XI

                                                                                                NVRAM, SRAM, 256 Kbit, 32K x 8bit, 25 ns, SOIC

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON CY14B256LA-SZ25XI
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.CY14B256LA-SZ25XI
                                                                                                Orderkod2115441
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.CY14B256LA-SZ25XI
                                                                                                Orderkod2115441
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Memory TypeSRAM
                                                                                                Memory Size256Kbit
                                                                                                NVRAM Memory Configuration32K x 8bit
                                                                                                IC Interface Type-
                                                                                                Access Time25ns
                                                                                                Memory Case StyleSOIC
                                                                                                No. of Pins32Pins
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Produktöversikt

                                                                                                The CY14B256LA-SZ25XI is a 256kB fast static Random Access Memory (RAM) with a nonvolatile element in each memory cell. The memory is organized as 32kB of 8-bit each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the worlds most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.

                                                                                                • 25ns Access time
                                                                                                • Hands off automatic STORE on power-down with only a small capacitor
                                                                                                • RECALL to SRAM initiated by software or power-up
                                                                                                • Infinite read, write and recall cycles
                                                                                                • 20-Year data retention

                                                                                                Tillämpningar

                                                                                                Computers & Computer Peripherals, Industrial

                                                                                                Tekniska specifikationer

                                                                                                Memory Type

                                                                                                SRAM

                                                                                                NVRAM Memory Configuration

                                                                                                32K x 8bit

                                                                                                Access Time

                                                                                                25ns

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Memory Size

                                                                                                256Kbit

                                                                                                IC Interface Type

                                                                                                -

                                                                                                Memory Case Style

                                                                                                SOIC

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423245
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.003155