2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Board Mount Pressure Sensors
                                                                                                Skriv ut sida

                                                                                                NSCSHHN015PDUNV

                                                                                                Pressure Sensor, Trustability, Differential, -15 psi, 15 psi, 1.5 VDC, 12 VDC, SIP

                                                                                                HONEYWELL
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                HONEYWELL NSCSHHN015PDUNV
                                                                                                TillverkareHONEYWELL
                                                                                                Tillverkarens art.nr.NSCSHHN015PDUNV
                                                                                                Orderkod2084209
                                                                                                ProduktsortimentTruStability NSC Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                HONEYWELL
                                                                                                TillverkareHONEYWELL
                                                                                                Tillverkarens art.nr.NSCSHHN015PDUNV
                                                                                                Orderkod2084209
                                                                                                ProduktsortimentTruStability NSC Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Pressure TypeDifferential
                                                                                                Operating Pressure Min-15psi
                                                                                                Operating Pressure Max15psi
                                                                                                Supply Voltage Min1.5VDC
                                                                                                Supply Voltage Max0
                                                                                                Port StyleDual Radial Barbed
                                                                                                Supply Current1.5mA
                                                                                                Sensor Case / PackageSIP
                                                                                                No. of Pins4Pins
                                                                                                Sensor Output TypeRatiometric Analogue
                                                                                                Accuracy± 0.25%
                                                                                                Pressure Port TypeDual Radial Barbed, Same Side
                                                                                                Sensor MountingThrough Hole
                                                                                                Output Interface-
                                                                                                Media TypeLiquid
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeTruStability NSC Series
                                                                                                QualificationMIL-STD-202G
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Produktöversikt

                                                                                                The NSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60mbar / 6kPa / 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system.

                                                                                                • Uncompensated and unamplified
                                                                                                • Allows customers the flexibility of performing their own calibration
                                                                                                • Industry-leading long-term stability
                                                                                                • Industry-leading accuracy
                                                                                                • Industry-leading flexibility
                                                                                                • Measures absolute, differential or gage pressures
                                                                                                • Insensitive to mounting orientation
                                                                                                • Repeatability
                                                                                                • Supports lean manufacturing
                                                                                                • Extremely low power consumption
                                                                                                • Absolute, differential and gage types
                                                                                                • Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

                                                                                                Tillämpningar

                                                                                                Sensing & Instrumentation, Medical, Industrial, Test & Measurement

                                                                                                Tekniska specifikationer

                                                                                                Pressure Type

                                                                                                Differential

                                                                                                Operating Pressure Max

                                                                                                15psi

                                                                                                Supply Voltage Max

                                                                                                0

                                                                                                Supply Current

                                                                                                1.5mA

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                Accuracy

                                                                                                ± 0.25%

                                                                                                Sensor Mounting

                                                                                                Through Hole

                                                                                                Media Type

                                                                                                Liquid

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                MIL-STD-202G

                                                                                                Operating Pressure Min

                                                                                                -15psi

                                                                                                Supply Voltage Min

                                                                                                1.5VDC

                                                                                                Port Style

                                                                                                Dual Radial Barbed

                                                                                                Sensor Case / Package

                                                                                                SIP

                                                                                                Sensor Output Type

                                                                                                Ratiometric Analogue

                                                                                                Pressure Port Type

                                                                                                Dual Radial Barbed, Same Side

                                                                                                Output Interface

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                TruStability NSC Series

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Teknisk dokumentation (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90262040
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (10-Jun-2022)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.015033