Antal | |
---|---|
1000+ | 17,050 kr |
Produktinformation
Produktöversikt
The FH48 series vertical-mount High Speed Connector with SMT vertical implementation type termination. It is equipped with a ground terminal and can be used with impedance matched, shielded FFC. The signal terminal is designed for impedance control and is capable of handling high speed transmissions. The design of the FH48 series follows in the footsteps of another popular Hirose connector, the FH40 series. The FFC positioning mechanism and rugged structure combine to prevent accidental unlocking and produce a secure connection. The flip lock design allows a smoother simpler FFC operation. It requires less force to rotate the actuator and delivers a tactile click to reinforce that the lock has secured the connection.
- Impedance matched terminal design
- Highly reliable and secure structure
- Simplified operations with a flip lock system
- Halogen-free
- 0.5A Rated current
- 50VAC Rated voltage
Tillämpningar
Industrial
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniska specifikationer
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
50Contacts
FH48
-
Gold Plated Contacts
0.3mm
Teknisk dokumentation (3)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Japan
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad