Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,191.000 |
5+ | kr1,173.000 |
10+ | kr1,155.000 |
Product Information
Product Overview
AGH02P-5 is a AG series ultra-miniature DC to HVDC converter that sets an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with 0.030” diameter pins. The output is directly proportional to the input voltage and is linear from <lt/>0.7V input to maximum input voltage. Output is load dependent. Isolation permits <lt/>±500V bias on output return. No external components or minimum load are required.
- Output proportional to input
- 0.7VDC turn-on voltage
- Input to output isolation
- Short circuit protection
- Control pin
- 3 year warranty
Technical Specifications
Proportional
1 Output
1.5W
200V
Surface Mount
7.5mA
700mV
AGH Series
Surface Mount Device
6.35mm
No SVHC (15-Jan-2018)
Positive Output
Fixed, Adjustable
1.5W
7.5mA
0V
200V
5V
DIP
11.43mm
23.37mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate