Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
57 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr1,133.000 5+ kr1,116.000 10+ kr1,099.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 200V | 5mA | 5mA | Through Hole | 0V | 200V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,613.000 5+ kr1,588.000 10+ kr1,564.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,901.000 5+ kr1,872.000 10+ kr1,843.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,484.000 5+ kr1,462.000 10+ kr1,440.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,484.000 5+ kr1,462.000 10+ kr1,440.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,305.000 5+ kr1,286.000 10+ kr1,266.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565388 | Each | 1+ kr2,144.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | Surface Mount | 0V | 3kV | 700mV | 12V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
2565375 | Each | 1+ kr3,244.000 5+ kr3,196.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | Through Hole | 0V | 5kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ kr1,133.000 5+ kr1,116.000 10+ kr1,099.000 50+ kr925.860 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -200V | 5mA | 5mA | Through Hole | 0V | -200V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,325.000 5+ kr1,305.000 10+ kr1,285.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 300V | 3.33mA | 3.33mA | Through Hole | 0V | 300V | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565374 | Each | 1+ kr2,668.000 5+ kr2,628.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 3kV | 0.33mA | 320µA | Through Hole | 0V | 3kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ kr1,114.000 5+ kr1,097.000 10+ kr1,080.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed | 1W | 1W | 200V | 5mA | 5mA | Surface Mount | 0V | 200V | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,593.000 5+ kr1,569.000 10+ kr1,546.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,325.000 5+ kr1,305.000 10+ kr1,285.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -300V | 3.33mA | 3.33mA | Through Hole | 0V | -300V | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,114.000 5+ kr1,097.000 10+ kr1,080.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 100V | 10mA | 10mA | Surface Mount | 0V | 100V | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,325.000 5+ kr1,305.000 10+ kr1,285.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 400V | 2.5mA | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,613.000 5+ kr1,588.000 10+ kr1,564.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565376 | Each | 1+ kr3,436.000 5+ kr3,385.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 6kV | 167µA | 167µA | Through Hole | 0V | 6kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
Each | 1+ kr1,325.000 5+ kr1,305.000 10+ kr1,285.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 500V | 2mA | 2mA | Through Hole | 0V | 500V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,114.000 5+ kr1,097.000 10+ kr1,080.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 250V | 4mA | 4mA | Surface Mount | 0V | 250V | 700mV | 12V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,274.000 5+ kr1,255.000 10+ kr1,236.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -200V | 7.5mA | 7.5mA | Through Hole | 0V | -200V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,823.000 5+ kr1,796.000 10+ kr1,768.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 800V | 1.87mA | 1.87mA | Through Hole | 0V | 800V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr1,274.000 5+ kr1,255.000 10+ kr1,236.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | Through Hole | 0V | -100V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565385 | Each | 1+ kr2,265.000 5+ kr2,231.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Surface Mount | 0V | 2kV | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ kr1,468.000 5+ kr1,446.000 10+ kr1,424.000 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 400V | 3.75mA | 3.75mA | Surface Mount | 0V | 400V | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm |