Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54550-2471
Order Code3107307
Product RangeEasy-On 54550 Series
Also Known AsGTIN UPC EAN: 822348181056
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No54550-2471
Order Code3107307
Product RangeEasy-On 54550 Series
Also Known AsGTIN UPC EAN: 822348181056
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts24Contacts
Product RangeEasy-On 54550 Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
54550-2471 is a 54550 series 0.50mm pitch Easy-On FFC/FPC connector.
- Surface mount, ZIF, top contact style
- 24 circuits (loaded), 20 durability (mating cycles maximum)
- 1.20mm mated height
- Phosphor bronze metal, gold plating mating, tin plating termination
- Right angle orientation
- Operating temperature rating range from -40° to +85°C
- Maximum voltage rating is 50V
- Maximum per contact current is 0.5A
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
24Contacts
Product Range
Easy-On 54550 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042