Print Page
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoR158-0/1000EK.42IB
Order Code7234510
Product RangeRI 58-O
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI 58-O
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeFlatted End
Shaft Length19.5mm
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65
TerminationWire Leaded
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1000PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI 58-O
Rotational Life Cycles
-
Shaft Type
Flatted End
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
3Channels
Shaft Length
19.5mm
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42