HENGSTLER Rotary Encoders:
37 Products FoundFind a huge range of HENGSTLER Rotary Encoders at Farnell Sweden. We stock a wide range of Rotary Encoders, such as Optical from Hengstler
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4064942 | Each | 1+ kr4,453.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ kr4,824.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ kr5,799.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ kr6,553.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Hollow Shaft | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ kr6,168.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
615950 | Each | 1+ kr2,512.000 5+ kr2,251.000 10+ kr1,929.000 25+ kr1,890.000 50+ kr1,852.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615894 | Each | 1+ kr2,987.000 5+ kr2,676.000 10+ kr2,294.000 25+ kr2,248.000 50+ kr2,202.000 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
616060 | Each | 1+ kr4,442.000 5+ kr3,808.000 10+ kr3,732.000 25+ kr3,655.000 50+ kr3,579.000 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | 3Channels | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
615973 | Each | 1+ kr2,380.000 5+ kr2,132.000 10+ kr1,827.000 25+ kr1,791.000 50+ kr1,754.000 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
4064937 | Each | 1+ kr8,464.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP67 | Cable | ||||
4064931 | Each | 1+ kr2,226.000 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064920 | Each | 1+ kr2,208.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064932 | Each | 1+ kr2,801.000 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064925 | Each | 1+ kr2,002.000 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064935 | Each | 1+ kr8,399.490 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064941 | Each | 1+ kr8,518.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
615985 | Each | 1+ kr2,534.000 5+ kr2,270.000 10+ kr1,946.000 25+ kr1,907.000 50+ kr1,868.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615948 | Each | 1+ kr2,442.000 5+ kr2,188.000 10+ kr1,875.000 25+ kr1,838.000 50+ kr1,800.000 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
616000 | Each | 1+ kr4,528.000 5+ kr3,881.000 10+ kr3,803.000 25+ kr3,726.000 50+ kr3,648.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | 3Channels | Hollow Shaft | - | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
615936 | Each | 1+ kr2,442.000 5+ kr2,188.000 10+ kr1,875.000 25+ kr1,838.000 50+ kr1,800.000 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
7234510 | Each | 1+ kr2,179.630 5+ kr2,095.440 10+ kr2,018.240 20+ kr1,816.410 30+ kr1,811.230 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-O | 10000rpm | 3Channels | Flatted End | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
4064919 | Each | 1+ kr2,283.000 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064924 | Each | 1+ kr2,283.000 | Min: 1 / Mult: 1 | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064923 | Each | 1+ kr2,208.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064930 | Each | 1+ kr2,665.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable |