Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN80N50
Order Code7348029
Product RangeHiPerFET Series
Technical Datasheet
73 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr579.780 |
5+ | kr550.800 |
10+ | kr421.070 |
50+ | kr409.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr579.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN80N50
Order Code7348029
Product RangeHiPerFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id80A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Rds(on) Test Voltage10V
Transistor MountingModule
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd780W
Power Dissipation780W
Transistor Case StyleISOTOP
Operating Temperature Max150°C
No. of Pins4Pins
Qualification-
Product RangeHiPerFET Series
Product Overview
The IXFN80N50 is a N-channel enhancement mode Power MOSFET features miniBLOC, with aluminium nitride isolation, low RDS (on) HDMOSTM process, rugged polysilicon gate cell structure and unclamped inductive switching (UIS) rated.
- Fast intrinsic rectifier
- High dv/dt rating
- Rugged polysilicon gate cell structure
- Easy to mount
- Space savings
- High power density
Applications
Power Management, Lighting, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.055ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
780W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Module
Power Dissipation Pd
780W
Transistor Case Style
ISOTOP
No. of Pins
4Pins
Product Range
HiPerFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234507
Product traceability