Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr145.390 |
10+ | kr126.370 |
25+ | kr119.810 |
100+ | kr110.740 |
250+ | kr105.270 |
500+ | kr98.380 |
Product Information
Product Overview
HMC414MS8GETR is a high efficiency GaAs InGaP heterojunction bipolar transistor (HBT) MMIC power amplifier that operates between 2.2 and 2.8GHz. This amplifier is packaged in a low cost, surface mount 8 leaded package with an exposed base for improved RF and thermal performance. With a minimum of external components, this amplifier provides 20dB of gain, +30dBm of saturated power at 32% PAE from a +5V supply voltage. This amplifier can also operate with a 3.6V supply. Vpd can be used for full power down or RF output power/current control. Applications include Bluetooth, MMDS.
- Power down capability, low external part count
- Supply voltage range from +2.75V to +5V, frequency range from 2.2 to 2.8GHz at Vs = 3.6V
- Gain is 20dB typical at TA = +25°C, Vs = 3.6V
- Gain variation over temperature is 0.03dB/°C typical at TA = +25°C, Vs = 3.6V
- Input return loss is 8dB typical at TA = +25°C, Vs = 3.6V
- Output return loss is 9dB typical at TA = +25°C, Vs = 3.6V
- Output power for 1dB compression is 25dBm typical at (TA = +25°C, Vs = 3.6V)
- Output third order intercept is 35dBm typical at (TA = +25°C, Vs = 3.6V)
- Switching speed is 45ns typical at TA = +25°C, Vs = 3.6V
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.2GHz
20dB
MSOP-EP
2.75V
-40°C
-
No SVHC (21-Jan-2025)
2.8GHz
7dB
8Pins
5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate