2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Optical Sensors
                                                                                                5. Photoelectric Sensors
                                                                                                Skriv ut sida

                                                                                                S15-PA-2-C00-NK

                                                                                                Photoelectric Sensor, Tubular, S15 Series, Diffuse, 100 mm, NPN, 12 V to 30 V

                                                                                                Date/Lot Code

                                                                                                DATASENSOR
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                DATASENSOR S15-PA-2-C00-NK
                                                                                                TillverkareDATASENSOR
                                                                                                Tillverkarens art.nr.S15-PA-2-C00-NK
                                                                                                Orderkod1774937
                                                                                                ProduktsortimentS15 Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre
                                                                                                Farlig artikel: det kan behövas ytterligare transittid för den här artikeln. Leveransen av andra artiklar i din beställning kommer inte att påverkas.
                                                                                                Kan ej annulleras/Kan ej returneras

                                                                                                Produktinformation

                                                                                                DATASENSOR
                                                                                                TillverkareDATASENSOR
                                                                                                Tillverkarens art.nr.S15-PA-2-C00-NK
                                                                                                Orderkod1774937
                                                                                                ProduktsortimentS15 Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Sensing Range Max100mm
                                                                                                Sensor Output TypeNPN
                                                                                                Sensing MethodDiffuse
                                                                                                Product RangeS15 Series
                                                                                                Supply Voltage DC Min12V
                                                                                                Connection MethodCable
                                                                                                Supply Voltage DC Max30V
                                                                                                IP RatingIP69K
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktöversikt

                                                                                                The S15 series M18 tubular Sensor with the housing length of only 40mm, especially suitable for applications with reduced space. The series is available with cable output, in order to maximise the concept of reduced dimensions as well as to offer contemporaneously the best installation flexibility. The series is supplied without the sensitivity adjustment trimmer to ease and speed-up installation. This feature drastically reduces the possibility of allowing the operator to modify the sensor's performances and so guaranteeing major reliability and productivity. The main optic functions used in the industrial market are available, polarised retroreflex, non-polarised retroreflex, diffuse proximity and through beam. These sensors are ideal for the most critical applications with harsh environmental conditions thanks to the IP69K mechanical protection.

                                                                                                • Small housing of only 40mm
                                                                                                • Cable or pig-tail versions
                                                                                                • No sensitivity adjustment trimmer
                                                                                                • IP69K Protection degree
                                                                                                • NPN or PNP versions Output type

                                                                                                Tillämpningar

                                                                                                Sensing & Instrumentation, Industrial

                                                                                                Tekniska specifikationer

                                                                                                Sensing Range Max

                                                                                                100mm

                                                                                                Sensing Method

                                                                                                Diffuse

                                                                                                Supply Voltage DC Min

                                                                                                12V

                                                                                                Supply Voltage DC Max

                                                                                                30V

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Sensor Output Type

                                                                                                NPN

                                                                                                Product Range

                                                                                                S15 Series

                                                                                                Connection Method

                                                                                                Cable

                                                                                                IP Rating

                                                                                                IP69K

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Italy
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                RoHS-kompatibelt:Ej tillämpligt
                                                                                                RoHS-kompatibel för ftalater:Ej tillämpligt
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.06
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code