2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. Ethernet Modules & POE
                                                                                                Skriv ut sida

                                                                                                AG6800

                                                                                                Power Sourcing Equipment Module, PoE, 10 Gbps, 56 V, 97 W

                                                                                                SILVERTEL
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                SILVERTEL AG6800
                                                                                                TillverkareSILVERTEL
                                                                                                Tillverkarens art.nr.AG6800
                                                                                                Orderkod4472699
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                1 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+186,960 kr
                                                                                                5+184,580 kr
                                                                                                10+182,190 kr
                                                                                                25+179,920 kr
                                                                                                50+177,530 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                186,96 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                SILVERTEL
                                                                                                TillverkareSILVERTEL
                                                                                                Tillverkarens art.nr.AG6800
                                                                                                Orderkod4472699
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Module ApplicationsPoE, Lighting Sys, Digital Signage, Point-of-Sale Sys, LCD TVs, Computer Monitors/Video Projectors
                                                                                                Data Rate10Gbps
                                                                                                Module InterfacePoE
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktöversikt

                                                                                                AG6800 is an IEEE802.3bt compliant Power Sourcing Equipment (PSE) module which is also designed to be used with lower power IEEE802.3af, IEEE802.3at power devices and compatible with legacy protocols such as PoH and UPoE. The Ag6800 is a complete, easy to implement solution for adding POE functionality to a wide variety of applications requiring higher power up to 97W such as lighting systems, digital signage, Point-of-Sale systems, LCD TVs, computer monitors and video projectors. Ag6800 is a self-contained module, requiring just a few external components to provide the complete control and feedback to the Powered Device (PD) that is connected to the PSE.

                                                                                                • Type 4 PSE Compliant with IEEE802.3bt
                                                                                                • Backward compatible to IEEE802.3at type 1(af) & type 2
                                                                                                • Small DIL package size 51mm (L) x 35mm (W) x 7mm (H)
                                                                                                • High efficiency (99%)
                                                                                                • Low cost
                                                                                                • Minimal (low cost) external components required
                                                                                                • Over-current and short circuit protection

                                                                                                Tekniska specifikationer

                                                                                                Module Applications

                                                                                                PoE, Lighting Sys, Digital Signage, Point-of-Sale Sys, LCD TVs, Computer Monitors/Video Projectors

                                                                                                Module Interface

                                                                                                PoE

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Data Rate

                                                                                                10Gbps

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.00001