Behöver du fler?
| Antal | |
|---|---|
| 1+ | 14,640 kr |
| 10+ | 14,530 kr |
| 25+ | 14,320 kr |
| 50+ | 13,990 kr |
| 100+ | 13,230 kr |
| 500+ | 11,600 kr |
Produktinformation
Produktöversikt
The DA102C is a fully encapsulated Digital Audio Transformer, 1:1 turn ratio with toroidal construction and surface through hole mount. This transformer is capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise, industry-standard pinout, designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compatible with leading chip sets. Compliant with AES/EBU standards for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings.
- 2 to 3.9mH Primary inductance
Tillämpningar
Audio, Communications & Networking
Tekniska specifikationer
3.9mH
-
-
2kV
-
Through Hole
-
No SVHC (04-Feb-2026)
1:1
-
-
Digital Audio Data Transmission
-
PC Pin
DA Series
Teknisk dokumentation (2)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad