2. Test & Measurement
                                                                                                3. Test Connectors & IC Clips
                                                                                                4. Spring Loaded Contacts & Probes
                                                                                                Skriv ut sida

                                                                                                XP3A-5866-0725D-D/S

                                                                                                Contact, Connector, Pin, Electroplated, Flat, Top Terminal D, Spring Loaded Probe, 0.8 mm, Flat

                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                OMRON / PARTNER STOCK XP3A-5866-0725D-D/S
                                                                                                TillverkareOMRON / PARTNER STOCK
                                                                                                Tillverkarens art.nr.XP3A-5866-0725D-D/S
                                                                                                Orderkod4357063
                                                                                                ProduktsortimentXP3A Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                10 I Lager
                                                                                                Leverans inom 9 arbetsdagar(Direktleverantör)
                                                                                                Beställ innan 18:00
                                                                                                Antal
                                                                                                7+224,720 kr
                                                                                                21+213,980 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 7
                                                                                                Flera: 7
                                                                                                1 573,04 kr (exkl. Moms)
                                                                                                Lägg till artikelnummer / Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                                                                                                Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                                                                                                Produktinformation

                                                                                                TillverkareOMRON / PARTNER STOCK
                                                                                                Tillverkarens art.nr.XP3A-5866-0725D-D/S
                                                                                                Orderkod4357063
                                                                                                ProduktsortimentXP3A Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Connector TypeSpring Loaded Probe
                                                                                                Centreline Spacing0.8mm
                                                                                                Connector Tip StyleFlat
                                                                                                Current Rating250mA
                                                                                                Overall Length2.45mm
                                                                                                Spring Force Initial15g
                                                                                                Spring Force Working Travel-
                                                                                                Product RangeXP3A Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                XP3A-5866-0725D-D/S is a XP3A series electroplated probe pin for high reliability. The flat structure helps you reduce the pin pitch in comparison with standard probe pins. Separating the spring and relay achieves a stable resistance and greater durability.

                                                                                                • Achieve the functions of four parts with one part
                                                                                                • Top terminal D shape
                                                                                                • 0.7mm pitch
                                                                                                • 0.25A current rating
                                                                                                • 100mohm maximum contact resistance
                                                                                                • Nickel alloy/gold plating contact
                                                                                                • Both ends are movable

                                                                                                Kommentarer

                                                                                                This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).

                                                                                                Tekniska specifikationer

                                                                                                Connector Type

                                                                                                Spring Loaded Probe

                                                                                                Connector Tip Style

                                                                                                Flat

                                                                                                Overall Length

                                                                                                2.45mm

                                                                                                Spring Force Working Travel

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Centreline Spacing

                                                                                                0.8mm

                                                                                                Current Rating

                                                                                                250mA

                                                                                                Spring Force Initial

                                                                                                15g

                                                                                                Product Range

                                                                                                XP3A Series

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Japan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna