2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. Spectrum Analysers
                                                                                                Skriv ut sida

                                                                                                PSA2702

                                                                                                Spectrum Analyser, Handheld, PSA Series 2, 1MHz to 2.7GHz, 192 mm, 92 mm, 49 mm

                                                                                                AIM-TTI INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                AIM-TTI INSTRUMENTS PSA2702
                                                                                                TillverkareAIM-TTI INSTRUMENTS
                                                                                                Tillverkarens art.nr.PSA2702
                                                                                                Orderkod2291497
                                                                                                ProduktsortimentPSA Series 2
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                AIM-TTI INSTRUMENTS
                                                                                                TillverkareAIM-TTI INSTRUMENTS
                                                                                                Tillverkarens art.nr.PSA2702
                                                                                                Orderkod2291497
                                                                                                ProduktsortimentPSA Series 2
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Spectrum Analyzer TypeHandheld
                                                                                                Product RangePSA Series 2
                                                                                                Test Frequency Range1MHz to 2.7GHz
                                                                                                External Height192mm
                                                                                                External Width92mm
                                                                                                External Depth49mm
                                                                                                Weight560g
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktöversikt

                                                                                                The PSA Series II is unlike any other RF spectrum analyser. It builds upon the success of the PSA-T series in offering a lightweight and truly handheld instrument that incorporates an extensive feature set. An improved user interface is combined with many new hardware and software features and a ruggedized casing.

                                                                                                • 1MHz to 1300MHz or 2700MHz frequency range
                                                                                                • Resolution bandwidths of 1MHz, 280kHz or 15kHz
                                                                                                • -96dBm typical noise floor at -20dBm reference level
                                                                                                • Measurement in dBm or dBìV, mV or ìW
                                                                                                • Zero span mode with AM and FM audio demodulation
                                                                                                • Trace modes of normal, peak hold and trace average
                                                                                                • Live, View and Reference traces in contrasting colours
                                                                                                • Twin markers with readout of absolute & difference values
                                                                                                • Smart marker movement with selectable peak tracking
                                                                                                • Frequency presets and independent state storage
                                                                                                • Auto-find automatically sets sweep parameters for the highest signal found
                                                                                                • Unlimited storage for waveforms, set-ups and screens
                                                                                                • User assignable file names, file stamping from real-time clock
                                                                                                • USB interfaces for Flash drives and PC connection
                                                                                                • Comprehensive status and context sensitive help screens
                                                                                                • More than 8 hours continuous operation from a charge
                                                                                                • Smaller and lighter than other spectrum analysers (weight only 0.56 kg)

                                                                                                Tillämpningar

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                Innehåll

                                                                                                PSA2702 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing PDF versions of manuals and support software.

                                                                                                Kommentarer

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniska specifikationer

                                                                                                Spectrum Analyzer Type

                                                                                                Handheld

                                                                                                Test Frequency Range

                                                                                                1MHz to 2.7GHz

                                                                                                External Width

                                                                                                92mm

                                                                                                Weight

                                                                                                560g

                                                                                                Plug Type

                                                                                                -

                                                                                                Product Range

                                                                                                PSA Series 2

                                                                                                External Height

                                                                                                192mm

                                                                                                External Depth

                                                                                                49mm

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                4 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):2
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna