2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analysers
                      Skriv ut sida

                      PSA2702

                      Spectrum Analyser, Handheld, PSA Series 2, 1MHz to 2.7GHz, 192 mm, 92 mm, 49 mm

                      AIM-TTI INSTRUMENTS PSA2702
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareAIM-TTI INSTRUMENTS
                      Tillverkarens art.nr.PSA2702
                      Orderkod2291497
                      ProduktsortimentPSA Series 2
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareAIM-TTI INSTRUMENTS
                      Tillverkarens art.nr.PSA2702
                      Orderkod2291497
                      ProduktsortimentPSA Series 2
                      Tekniskt datablad

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangePSA Series 2
                      Test Frequency Range1MHz to 2.7GHz
                      External Height192mm
                      External Width92mm
                      External Depth49mm
                      Weight560g
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      The PSA Series II is unlike any other RF spectrum analyser. It builds upon the success of the PSA-T series in offering a lightweight and truly handheld instrument that incorporates an extensive feature set. An improved user interface is combined with many new hardware and software features and a ruggedized casing.

                      • 1MHz to 1300MHz or 2700MHz frequency range
                      • Resolution bandwidths of 1MHz, 280kHz or 15kHz
                      • -96dBm typical noise floor at -20dBm reference level
                      • Measurement in dBm or dBìV, mV or ìW
                      • Zero span mode with AM and FM audio demodulation
                      • Trace modes of normal, peak hold and trace average
                      • Live, View and Reference traces in contrasting colours
                      • Twin markers with readout of absolute & difference values
                      • Smart marker movement with selectable peak tracking
                      • Frequency presets and independent state storage
                      • Auto-find automatically sets sweep parameters for the highest signal found
                      • Unlimited storage for waveforms, set-ups and screens
                      • User assignable file names, file stamping from real-time clock
                      • USB interfaces for Flash drives and PC connection
                      • Comprehensive status and context sensitive help screens
                      • More than 8 hours continuous operation from a charge
                      • Smaller and lighter than other spectrum analysers (weight only 0.56 kg)

                      Tillämpningar

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Innehåll

                      PSA2702 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing PDF versions of manuals and support software.

                      Kommentarer

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniska specifikationer

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      1MHz to 2.7GHz

                      External Width

                      92mm

                      Weight

                      560g

                      Plug Type

                      -

                      Product Range

                      PSA Series 2

                      External Height

                      192mm

                      External Depth

                      49mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Teknisk dokumentation (1)

                      Technical Data Sheet EN

                      Tillhörande produkter

                      4 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Great Britain
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):2