2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Skriv ut sida

                      RTH-BNDL

                      Oscilloscope, RTH Series, 4 Analogue, 500 MHz, 5 GSPS, 500 kpts, 700 ps

                      ROHDE & SCHWARZ RTH-BNDL
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareROHDE & SCHWARZ
                      Tillverkarens art.nr.RTH-BNDL
                      Orderkod4659592
                      ProduktsortimentRTH Series
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillgänglig för beställning
                      Leveransstart från 2025-08-10.

                      Meddela mig när artikeln finns i lager igen

                      Antal
                      1+86 360,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      86 360,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareROHDE & SCHWARZ
                      Tillverkarens art.nr.RTH-BNDL
                      Orderkod4659592
                      ProduktsortimentRTH Series
                      Tekniskt datablad

                      Data Sheet

                      Product RangeRTH Series
                      Scope Channels4 Analogue
                      Bandwidth500MHz
                      Sampling Rate5GSPS
                      Display Memory Depth500 kpts
                      Calculated Rise Time700ps
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsRTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.

                      • Up to 500Kpts memory depth
                      • 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
                      • Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
                      • Multifunction wheel for easy parameter adjustment
                      • 37 automatic measurement functions
                      • Full operation via touch panel or keypad
                      • IP51 housing that meets military environmental requirements
                      • Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
                      • Battery-powered with long operating life
                      • CAT III 1000 V / CAT IV 600 V rated for safe field measurements

                      Innehåll

                      Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.

                      Tekniska specifikationer

                      Product Range

                      RTH Series

                      Bandwidth

                      500MHz

                      Display Memory Depth

                      500 kpts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Scope Channels

                      4 Analogue

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      700ps

                      Kit Contents

                      RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201

                      Plug Type

                      -

                      Teknisk dokumentation (1)

                      Technical Data Sheet EN

                      Tillhörande produkter

                      4 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Czech Republic
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:90302000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Väntar på råd
                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):2.5
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna