2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Skriv ut sida

                      1908

                      Bench Digital Multimeter, 1 kV, 10 A, 5.5 Digit

                      AIM-TTI INSTRUMENTS 1908
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareAIM-TTI INSTRUMENTS
                      Tillverkarens art.nr.1908
                      Orderkod2629442
                      Produktsortiment1908 Series
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      2 I Lager

                      3 Nu kan du reservera lagervaror

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+7 302,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      7 302,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareAIM-TTI INSTRUMENTS
                      Tillverkarens art.nr.1908
                      Orderkod2629442
                      Produktsortiment1908 Series
                      Tekniskt datablad

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityUSB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max1kohm
                      Product Range1908 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      The 1908 from AIM-TTI Instruments is a dual measurement bench multimeter. The 1908 has both a main display and a secondary display. The two displays can be used for a variety of purposes such as to display a measurement along with the selected range (e.g. 100VDC), to display a measurement in two different units (e.g. AC volts and dBm), to display the result of a calculated function (e.g. value and % deviation), to measure and display two parameters of one signal (e.g. AC and DC volts), to measure and display two different signals (e.g. AC volts and DC current). It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering.

                      • Affordable 5.5 digit high performance bench/portable multimeter
                      • Dual display and dual measurement capability
                      • Mains power or internal rechargeable batteries for true portability
                      • High accuracy and resolution of 0.02%, 1µV, 1nA, 1mohm
                      • True RMS AC, frequency, capacitance and temperature measurements
                      • Wide range of computing functions e.g. Ax + B
                      • Software for remote control and logging included
                      • Complies with EN61010-1 2010 and EN61010-2-030 201, EN61010-2-033 and EN61326
                      • Dimension is 250mm x 97mm x 295mm

                      Tillämpningar

                      Test & Measurement

                      Kommentarer

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniska specifikationer

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      1kohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      1908 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      No SVHC (21-Jan-2025)

                      Teknisk dokumentation (1)

                      Technical Data Sheet EN

                      Tillhörande produkter

                      8 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Great Britain
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:90303100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):3.6