Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 103 317,000 kr |
Produktinformation
Produktöversikt
The PXI-4132 is a programmable, high-precision source measure unit (SMU). It has a single isolated SMU channel that offers a four-quadrant output that incorporates remote (4-wire) sense as well as external guarding. With its high measurement resolution integrated guarding, the PXI-4132 is ideal for high-accuracy leakage measurements on integrated circuits, discrete components, PCBs, and cables. You can also perform high-speed I-V measurements on a variety of components including diodes and organic LEDs using the on-board hardware sequencing engine. In addition, you can synchronize multiple PXI-4132 modules using the PXI backplane to provide high-speed I-V measurements on transistors and more complex devices.
Tekniska specifikationer
1Channels
Current/Voltage Measure, Current/Voltage Source
± 100V
-
No SVHC (08-Jul-2021)
PXI-4132
2W
± 100mA
3 Years
Teknisk dokumentation (1)
Alternativ till 780558-01
1 produkt hittades
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad