Produktinformation
Produktöversikt
PXIe‑5650 is a PXI RF analogue signal generator. It features continuous-wave generation capabilities with FM, 2‑FSK, or OOK modulation. It uses direct digital synthesis (DDS) for high-resolution frequency hopping or phase-continuous sweeping for fixture and device characterization applications. The PXIe‑5650 is ideal for clocking nonstandard sample rates, such as WCDMA signals at baseband or intermediate frequency (IF). With this versatile signal generator, user can perform analogue and digital modulation through the on-board DDS circuit, which gives user frequency modulation and frequency-shift keying for applications such as bit error rate test, antenna testing, or even keyless entry. User can also perform amplitude modulation using on-off keying. User can combine PXI RF analogue signal generator with other PXI modular instrumentation to design automated test systems for radar, RF integrated circuits (RFICs), and automotive test applications.
- Generates continuous wave signals or basic standard modulation formats such as AM, FM, PM, and pulse
- Maximum output power is 12dBm
- RF generator frequency range from 500KHz to 1.3GHz
- Analyser tuning time is 1.5ms (typical)
Tekniska specifikationer
PXI RF Analog Signal Generator
PXIe-5650
AM, FM, PM, Pulse
-
1.3GHz
-
-
Lead (14-Jun-2023)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Malaysia
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad