Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 80 785,000 kr |
Produktinformation
Produktöversikt
The PXIe-7847 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7847 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7847 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Tekniska specifikationer
Multifunction Reconfigurable I/O Module
16bit
8Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
500kSPS
8Channels
48I/O's
0°C to +55°C
PXIe-7847
Teknisk dokumentation (1)
Tillhörande produkter
7 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad