2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Tachometers
                                                                                                Skriv ut sida

                                                                                                DEUMO/3

                                                                                                Tachometer, 3RPM to 99999RPM, 0.5 %

                                                                                                COMPACT INSTRUMENTS
                                                                                                COMPACT INSTRUMENTS DEUMO/3
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareCOMPACT INSTRUMENTS
                                                                                                Tillverkarens art.nr.DEUMO/3
                                                                                                Orderkod5061854
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                COMPACT INSTRUMENTS
                                                                                                TillverkareCOMPACT INSTRUMENTS
                                                                                                Tillverkarens art.nr.DEUMO/3
                                                                                                Orderkod5061854
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                RPM Measuring Range3RPM to 99999RPM
                                                                                                External Height-
                                                                                                Accuracy0.5%
                                                                                                External Width-
                                                                                                Sampling Time-
                                                                                                External Depth-
                                                                                                Detecting Distance Max-
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktöversikt

                                                                                                The Deumo Tachometers are highly accurate precision made measuring instruments, offering long scale analogue dials with clear and concise dial markings, they incorporate jewelled bearings and temperature compensated movements for consistently accurate performance. Each model includes a pointer lock feature to allow the user to retain the last reading in the instrument dial. There are 3 measuring ranges on each model, providing a very versatile selection to cover most application requirements, the speed range is selected via a rotary gear selector mechanism, this gearbox provides automatic rotation direction sensing so shaft direction is automatically allowed for. These Tachometers are supplied complete with a comprehensive range of attachments and a custom carrycase.

                                                                                                • High accuracy
                                                                                                • Low maintenance
                                                                                                • Pointer Lock feature
                                                                                                • Auto-direction sensing
                                                                                                • Fully jewelled mechanism
                                                                                                • Long scale dail - easy reading
                                                                                                • No batteries required

                                                                                                Innehåll

                                                                                                Supplied with 2x rpm cones, 1x female cone, 1x metric disc, carry case and instructions

                                                                                                Tekniska specifikationer

                                                                                                RPM Measuring Range

                                                                                                3RPM to 99999RPM

                                                                                                Accuracy

                                                                                                0.5%

                                                                                                Sampling Time

                                                                                                -

                                                                                                Detecting Distance Max

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                External Height

                                                                                                -

                                                                                                External Width

                                                                                                -

                                                                                                External Depth

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90292038
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Väntar på råd
                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.28
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna