2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Pressure Meters
                                                                                                Skriv ut sida

                                                                                                2025P7

                                                                                                Pressure Manometer, 0psi to 29psi, 804, 0.15 %, 0 °C, 50 °C

                                                                                                DIGITRON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                DIGITRON 2025P7
                                                                                                TillverkareDIGITRON
                                                                                                Tillverkarens art.nr.2025P7
                                                                                                Orderkod2400894
                                                                                                Produktsortiment2000 Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                DIGITRON
                                                                                                TillverkareDIGITRON
                                                                                                Tillverkarens art.nr.2025P7
                                                                                                Orderkod2400894
                                                                                                Produktsortiment2000 Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Pressure Measuring Range0psi to 29psi
                                                                                                Resolution (in H2O)804
                                                                                                Accuracy0.15%
                                                                                                Response Time-
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product Range2000 Series
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Produktöversikt

                                                                                                Easy to operate, reliable and robust, this 2000 Series pressure instrument combines innovative functions with high accuracy and speed of response. It offers twin input for differential or gauge measurement and is dust and waterproof as standard (IP67).

                                                                                                • Positive and negative (vacuum) pressure measurement
                                                                                                • Auto ranging displays for precise readings
                                                                                                • Selectable auto switch-off
                                                                                                • Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
                                                                                                • 0.15% measuring accuracy
                                                                                                • 0℃ to 50℃ operating temperature
                                                                                                • Typically 200 hours battery life (2x AA, not included)
                                                                                                • Operating temperature range 0 to 50°C
                                                                                                • Dimensions (WxHxD):155x67x40mm

                                                                                                Kommentarer

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniska specifikationer

                                                                                                Pressure Measuring Range

                                                                                                0psi to 29psi

                                                                                                Accuracy

                                                                                                0.15%

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                2000 Series

                                                                                                Resolution (in H2O)

                                                                                                804

                                                                                                Response Time

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Teknisk dokumentation (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90262020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.26
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna